Littelfuse0242.160UR
Fuse Fast Acting 0.16A 250V Holder Cartridge 3.02 X 8.4mm T/R UL
Compliant with Exemption | |
EAR99 | |
Active | |
8536.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Protect against overcurrent conditions with this 0242.160UR fuse from Littelfuse. This device has a current rating of 0.16. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0242.160UR fuse has a cartridge termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.4 mm long with a diameter of 3.02 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.