Honeywell Industrielle Drucksensoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Type | Port Size | Electrical Termination | Media | IP Rating | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19C050PG2K
Pressure Sensor 0psi to 50psi Gage 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 150psi | 0.1(Typ) | Flush Mount | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
19C050PG6K
Pressure Sensor 0psi to 50psi Gage 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 150psi | 0.1(Typ) | Male | 7/16 UNF | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
19C200PA1K
Pressure Sensor 0psi to 200psi Absolute 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Absolute | 600psi | 0.1(Typ) | Ring | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
19C500PA8K
Pressure Sensor 0psi to 500psi Absolute 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Absolute | 1200psi | 0.1(Typ) | Ring | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
76059-00000850-05
Industrial Pressure Sensor 51psi to 90psi Vacuum
|
|
Honeywell | Industrieller Drucksensor | Vacuum | 500psi | Male | 1/8-27 NPT | Screw Terminal | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LER00600TBMNKBAA01
Industrial Pressure Sensor 0psi to 250psi Gage 3-Pin Box
|
|
Honeywell | Industrieller Drucksensor | Gage | 2 | 1/8-27 NPT | Box | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MLH050PGG20B
Industrial Pressure Sensor 0psi to 50psi Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 150psi | ±0.5 | 2 | 20 | Male | M20x1.5 | Mini DIN | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH010BGM06B
Industrial Pressure Sensor 0bar to 10bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 30bar | ±0.25 | 2 | 20 | Male | 1/8-27 NPT | Cable (3m) | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
PX2AG1XX016BSCHX
Industrial Pressure Sensor 0bar to 16bar Sealed Gage 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 48bar | ±0.25 | 2 | G 1/4 | Packard Metripak | Air|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SPTMA0003PG4W02
Pressure Sensor 0psi to 3psi Gage 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 9psi | 5 | 1/8-27 NPT | Cable | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
SPTMV0200PG4W02
Industrial Pressure Sensor 0V to 0.1V 0psi to 200psi Gage 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 1000psi | 0.1 | 0 to 0.1 | Male | 1/8-27 NPT | Cable | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
SPTMA0100PA5W02
Pressure Sensor 0psi to 100psi Absolute 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Absolute | 500psi | 5 | 1/4-18 NPT | Cable | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PBN1B332D
Industrial Pressure Sensor 0psi to 0.072psi Differential/Gage/Vacuum
|
|
Honeywell | Industrieller Drucksensor | Differential|Gage|Vacuum | 8psi | Female | Air | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MLH004BGD14B Pressure Sensor 0bar to 4bar Gage 3-Pin |
|
Honeywell | Industrieller Drucksensor | Gage | 12bar | ±0.25 | 2 | G 1/4 | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
MLH006BGG01B
Industrial Pressure Sensor 0bar to 6bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 18bar | ±0.5 | 2(Max) | 20 | Male | 1/4-18 NPT | Mini DIN | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH010BGD01C
Industrial Pressure Sensor 1V to 6V 0bar to 10bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 30bar | ±0.25 | 2(Max) | 1 to 6 | 17 | 1/4-18 NPT | Connector (M12) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH010BGD15B
Industrial Pressure Sensor 0bar to 10bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 100bar | ±0.5 | 2 | 20 | G 1/8 | Connector (M12) | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MLH250BSD14B
Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 500bar | ±0.25 | 2 | 20 | Male | G 1/4-19 | M12x1 | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH250PGB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 2500psi | ±0.25 | 2(Max) | 0.5 to 4.5 | 8 | 1/4-18 NPT | Delphi Metri-Pack | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH350BSG14D
Industrial Pressure Sensor 0.25V to 10.25V 0bar to 350bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 700bar | ±0.25 | 2 | 0.25 to 10.25 | 17 | Male | G 1/4-19 | Mini DIN | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH550BST01A
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 550bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 825bar | ±0.25 | 2(Max) | 0.5 to 4.5 | 8 | 1/4-18 NPT | Deutsch | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
WPS1A00AGP1PEP0N
Pressure Sensor 0psi to 200psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 800psi | ±2 | Male | 1/2 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A00AGP2PFP1N
Pressure Sensor 0psi to 500psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 2000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP1PFP1N
Pressure Sensor 0psi to 500psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 2000psi | ±2 | Male | 1/2 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PEP1N
Pressure Sensor 0psi to 200psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 800psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No |