Standex Electronics, Inc Reed-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SHV05-1A85-78L2K
Reed Relay 5VDC 220Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Von 4,222 € bis 4,6167 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 9.09 | 220 | 3.75VDC | 1K | 1K | 1 | 2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | EAR99 | |||||||||
DIL-CL-1A81-9-13M
Reed Relay 9Ohm 0.25A SPST-NO(20.9x10.8x10.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 9 | 110 | 110 | 0.25 | 180VDC(Min) | 5W | 0.5 | Through Hole | PC Pin | 4 | 5.2 | 20.9 | 10.8 | 10.8 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||||||
BE05-1A74-M Reed Relay 5VDC 345Ohm 1A SPST-NO(32.4x9.5x10)mm THT Dry |
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 14.5 | 345 | 3.5VDC | 250 | 200 | 1 | 430VDC(Min) | 30W | 0.5 | Through Hole | PC Pin | 4 | 32.4 | 10 | 9.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
BE24-1A66-P BE Series Reed Relays |
|
Standex-Meder Electronics | Reed-Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
BE24-2A85-M
BE Series Reed Relays
|
|
Standex-Meder Electronics | Reed-Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
BE24-3A79-PHI
Reed Relay 24VDC 1.35KOhm 1A 3PST-NO(32.4x14.6x10)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | 3PST-NO | 24 | 17.78 | 1.35K | 16.8VDC | 1K | 1K | 1 | 2KVDC(Min) | 25W | 0.8 | Through Hole | PC Pin | 8 | 32.4 | 10 | 14.6 | 3 Form A | No | No | No | No | No | EAR99 | ||||||||||
BE24-5A79-PHI
Reed Relay 24VDC 745Ohm 1A 5PST-NO(33x20.4x10)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | 5PST-NO | 24 | 32.21 | 745 | 16.8VDC | 1K | 1K | 1 | 2KVDC(Min) | 25W | 1 | Through Hole | PC Pin | 12 | 33 | 10 | 20.4 | 5 Form A | No | No | No | No | No | EAR99 | ||||||||||
CRF03-1AS
Reed Relay 3VDC 70Ohm 0.5A SPST-NO(8.6x4.4x4.1)mm SMD Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 3 | 42.86 | 70 | 2.25VDC | 170 | 170 | 0.5 | 210VDC(Min) | 10W | 0.1 | Surface Mount | 10 | 8.6 | 4.1 | 4.4 | Tape and Reel | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
DIL05-2A75-21L
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 5 | 25 | 200 | 3.5VDC | 500 | 500 | 0.5 | 600VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | 20.3 | 10.1 | 10.4 | 2 Form A | No | No | No | No | No | EAR99 | ||||||||||
DIL12-2A72-21L
Reed Relay 12VDC 680Ohm 0.5A DPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 12 | 17.65 | 680 | 8.4VDC | 200 | 200 | 0.5 | 400VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | 20.3 | 10.1 | 10.4 | Tube | 2 Form A | No | No | No | No | No | EAR99 | |||||||||
DIL05-2A88-24L
Reed Relay 5VDC 60Ohm 2A DPST-NO(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | DPST-NO | 5 | 83.33 | 60 | 3.5VDC | 500 | 500 | 2 | 1.5KVDC(Min) | 50W | 1.2 | Through Hole | PC Pin | 6 | DIP | 20.3 | 10.1 | 10.4 | 2 Form A | No | No | No | No | No | EAR99 | |||||||||
DIL12-1C90-51L
Reed Relay 12VDC 1KOhm 0.5A SPDT(20.3x10.4x10.1)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPDT | 12 | 1K | 8.4VDC | 175 | 175 | 0.5 | 200VDC(Min) | 10W | 0.7 | Through Hole | PC Pin | 6 | 20.3 | 10.1 | 10.4 | Tube | 1 Form C | No | No | No | No | No | EAR99 | ||||||||||
DIL-CL-1A81-4/4-18M
Reed Relay 4Ohm 0.4A SPST-NO(20.9x10.8x10.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 4 | 200 | 200 | 0.4 | 10W | Through Hole | PC Pin | 6 | 5.2 | 20.9 | 10.5 | 10.8 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||||||||
DIP12-1A72-11D
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x7.62x7.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 12 | 1K | 8.4VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 2 | 19.3 | 7.5 | 7.62 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||
DIP24-1A75-12L
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.62x7.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 500 | 500 | 0.5 | 1.5KVDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 2.1 | 19.3 | 7.5 | 7.62 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||
HE05-1A83-03
Reed Relay 5VDC 48Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 5 | 104.2 | 48 | 3.8VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 3.2 | Through Hole | PC Pin | 4 | 29.3 | 65 | 15.5 | 14.5 | Box | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
H24-1B83
Reed Relay 24VDC 360Ohm 3A SPST-NC(82x18x30)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NC | 24 | 66.67 | 360 | 16.8VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 2 | SIP | 30 | 82 | 30 | 18 | Tray | 1 Form B | No | No | No | No | No | EAR99 | |||||||
HE06-1B83-150
Reed Relay 6VDC 105Ohm 3A SPST-NC(65x22.7x15.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NC | 6 | 57.14 | 105 | 4.5VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 3 | 57.2 | 65 | 15.8 | 22.7 | Box | 1 Form B | No | No | No | No | No | EAR99 | ||||||||
H12-1A69
Reed Relay 12VDC 230Ohm 3A SPST-NO(82x18x30)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 52.2 | 230 | 8.4VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 2 | SIP | 28 | 82 | 30 | 18 | Box | 1 Form A | No | No | No | No | No | EAR99 | |||||||
HE24-1A69-03
Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
|
Von 33,4033 € bis 40,7337 €
pro Stück
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 51.6 | 465 | 18VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 4 | 65 | 15.5 | 14.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
HE24-1A83
Reed Relay 24VDC 1.05KOhm 3A SPST-NO(65x14.5x15.5)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 22.86 | 1.05K | 18VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 65 | 15.5 | 14.5 | VPE | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
HM12-1A83-20-6
Reed Relay 12VDC 250Ohm 3A SPST-NO(68x19x19.8)mm THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 48 | 250 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 50 | 68 | 19.8 | 19 | Pallet | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HM24-1A69-06
Reed Relay 24VDC 600Ohm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 24 | 40 | 600 | 18VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 4 | 42 | 68 | 19.8 | 19 | Box | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HM12-1A83-150
Reed Relay 12VDC 250Ohm 3A SPST-NO( (68.1mm 19.1mm 19.8mm)) THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 48 | 250 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 3 | 50 | 68.1 | 19.8 | 19.1 | Pallet | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HM12-1A83-02
Reed Relay 12VDC 250Ohm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
|
|
Standex-Meder Electronics | Reed-Relais | Dry | SPST-NO | 12 | 48 | 250 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 50 | 68 | 19.8 | 19 | Pallet | 1 Form A | No | No | No | No | No | EAR99 |