Molex0015921468Steckverbinder, SCSI
Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Other Part Names : 22283080
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
EBBI | |
RCP | |
68 | |
68 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
30V | |
-40 | |
105 | |
2000 | |
Tray | |
3.963 | |
54.58 | |
9.84 | |
9.8 | |
EBBI™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0015921468 SCSI connector from 0015921468 in order to interface with each other. This RCP connector's 68 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. Its pitch is 2.54 mm. This connector has a single port. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 0015921468 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 68 terminals use the solder termination method. This SCSI connector has an operating temperature range of -40 °C to 105 °C. This product is 54.58 mm long, 9.8 mm tall and 9.84 mm deep.