Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
5K | |
20% | |
0.25 (1/4) | |
-55 | |
125 | |
±1000 | |
Lin | |
Lead Wire | |
Side | |
2.36 | |
1 | |
500000 | |
56.39 | |
6.99 | |
8.28 | |
Screw Mount |
Calibrate the resistance of a circuit with this 3048L-5-502 potentiometer from Bourns. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±1000 ppm/°C. The 3048L-5-502 part has a lead wire termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 56.39 mm long, 8.28 mm tall and 6.99 mm deep.