Bourns3214J-1-501EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Side | |
1.5 | |
5(Elec) | |
1 | |
1800 | |
200 | |
Tape and Reel | |
4.8 | |
5 | |
3.71 | |
0.283 | |
Surface Mount |
Apply this 3214J-1-501E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 150 °C. The 3214J-1-501E part has a j-hook termination style. It has a tolerance of 10%. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep. This device is made with cermet technology.