Micro Commercial Components5KP43CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 43V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
47.8 | |
69.4 | |
43 | |
72 | |
10 | |
5 | |
5000 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case R-6 |
2 | |
Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 5KP43CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.