Amphenol Communications Solutions61083-043400LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. FCI's fine pitch connector 61083-043400LF header connector helps protect your equipment from accidental shortages. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. It has a plug type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.8 mm long, 6.7 mm tall and 6 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 61083-043400LF is housed in liquid crystal polymer.