BI Technologies64PR1KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
200 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tube | |
6.35 | |
7.37 | |
4.45 | |
0.4 | |
Through Hole |
This 64PR1KLF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. The 64PR1KLF part has a pin termination style. This product is 6.35 mm long, 4.45 mm tall and 7.37 mm deep. It has a tolerance of 10%.