JST ManufacturingBH4B-PH (LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
As an added safety precaution, the shrouded BH4B-PH (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 9.9 mm long, 15 mm tall and 6 mm deep. BH4B-PH (LF)(SN) is housed in white nylon 6/6. This connector has an operating temperature of -25 to 85 °C.