Diodes IncorporatedDDTC144ECA-7-FDigital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN DDTC144ECA-7-F digital transistor from Diodes Zetex. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.