Amphenol Communications SolutionsGSB19110KEUConnector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
Solder | |
1.4 | |
Right Angle | |
1.5/Contact | |
30VDC | |
Nickel | |
-40 | |
85 | |
7 | |
19.3 | |
14.6 | |
Through Hole |
EDA / CAD Models |