NKK SwitchesM2043TNW03-EAWippschalter
Switch Rocker ON OFF ON 4PDT PC Pins Small Paddle 6A 250VAC 30VDC 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2043TNW03-EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
4PDT | |
Small Paddle | |
ON OFF ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Black | |
16.8 | |
4 | |
4.8 | |
Panel Mount/Through Hole | |
PC Pins | |
12 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
29.5 | |
22.3 | |
15.9 | |
29.5 | |
22.3 | |
36.25 | |
9.27 | |
18.8 |
Safely turn on and off designs with this M2043TNW03-EA rocker switch from NKK Switches. This device has a maximum current rating of 6 A @ 125VAC. It has a 4PDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2043TNW03-EA rocker switch panel has a PC pin termination style. This product is 29.5 mm long, 36.25 mm tall and 22.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.