WIMAMKS4D052206F00KSSDKondensator, Kunststofffilm
Cap Film 22uF 100V PET 10% (31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
22uF | |
10% | |
100VDC|63VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 15 X 26 | |
N/R | |
Straight | |
-55 | |
100 | |
Bulk | |
N/R | |
31.5(Max) | |
15(Max) | |
26(Max) | |
18.737 | |
0.8 | |
6 | |
26(Max) |
EDA / CAD Models |