Micro Commercial ComponentsMMST3906-TPGP BJT
Trans GP BJT PNP 40V 0.2A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
5 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|60@100uA@1V|60@50mA@1V|80@1mA@1V | |
200 | |
300(Min) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Thanks to Micro Commercial Components, your circuit can handle high levels of voltage using the PNP MMST3906-TP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.