NKK SwitchesMRK206-BGDrehschalter

Switch Rotary DP6T 6 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA

This MRK206-BG rotary switch made from NKK Switches is great for a wide variety of applications when a two position switch does not cut it. It has a DP6T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRK206-BG rotary limit switch has a PC pin termination style. This product is 12.6 mm long, 25.6 mm tall and 12.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 Wochen
    • Price: 17,1492 €
    1. 1+17,1492 €
    2. 250+16,8627 €
    3. 2500+16,4448 €