Reduced Price

NIC ComponentsNTR10B2552DTRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 25.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

This is a NTR10B2552DTRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 25.5K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.

5.000 Stück: morgen versandbereit

    Total135,50 €Price for 5000

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,0271 €