SamtecPCIE-098-02-F-D-EMS2Steckverbinder, Kartenrand
Conn PCI Express Card Edge F 98 POS 1mm Solder ST Edge Mount Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
F | |
PCI Express | |
1.57 | |
98 | |
2 | |
Solder | |
Cantilever Bellows | |
1 | |
Straight | |
2.4/Contact | |
215VAC | |
-55 | |
125 | |
Tube | |
56 | |
16.04 | |
8.7 | |
Edge Mount |
This pci express card edge PCIE-098-02-F-D-EMS2 smart card connector from Samtec eliminates the need for a male connector with its technique for connecting devices. This RCP connector's 98 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This product is 11 mm tall. This device has a maximum current rating of 2.2 A/contact. PCIE-098-02-F-D-EMS2 is housed in black nylon. This card edge connector has an operating temperature of -55 to 125 °C.