10% Off

YageoRC1206FR-07174KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 174K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-07174KL fixed single surface-mount resistor from Yageo. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 174K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

1.552 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1552
      Country Of origin:
      China
         
      • Price: 0,0349 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.552 Stück
      • Price: 0,0349 €