NichiconRHA0J331MCN1GSAluminium-Polymer-Kondensator

Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R

"Many integrated circuits cannot handle drastic changes in input power; Nichicon's RHA0J331MCN1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 700@2Min μA. This product is 6.7 mm tall with a diameter of 8 mm."

262 Stück: morgen versandbereit

    Total0,38 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      262
      Country Of origin:
      China
         
      • Price: 0,3752 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 262 Stück
      • Price: 0,3752 €