KEMET CorporationT491B476K010ATAUTOKondensator, Tantal, fest

Cap Tant Solid 47uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125°C T/R Automotive AEC-Q200

This T491B476K010ATAUTO solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 10 VDC. Its leakage current is 4.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

1.138 Stück: heute versandbereit

    Total53,66 €Price for 366

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      366
      Maximum Of:
      1138
      Country Of origin:
      Mexiko
         
      • Price: 0,1466 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.138 Stück
      • Price: 0,1466 €