KYOCERA AVX Components CorporationTACL106K010XTAKondensator, Tantal, fest
Cap Tant Solid 10uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
10VDC | |
7.5 | |
Standard | |
58 | |
1 | |
Polar | |
20 | |
No | |
No | |
L | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
1.6 X 0.85 X 0.85 | |
1608-10 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.85 | |
0.0086 |
This TACL106K010XTA tantalum solid capacitor from AVX provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.85 mm tall and 0.85 mm deep.