Other Part Names : 459848371
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Jumper | |
2 | |
1 | |
Straight | |
19.05 | |
19.81 |
Molex brings you their latest 0380021478 connector, the perfect tool for optimizing component design within your circuit. This is a 1-row connector. It has a straight body orientation. This product is 19.05 mm long and 19.81 mm.