Molex0674903220Steckverbinder, SCSI
Conn SATA HDR 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Other Part Names : 901512210
Compliant | |
EAR99 | |
Obsolete | |
0674903220 | |
Automotive | No |
PPAP | No |
SATA | |
HDR | |
7 | |
7 | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
15V | |
-35 | |
85 | |
50 | |
Tray | |
0.6 | |
17.54 | |
11.56 | |
4 | |
Surface Mount | |
Gold Over Nickel | |
Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0674903220 SCSI connector from 0674903220 in order to interface with each other. This HDR connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 15 V. It has a right angle body orientation. Its pitch is 1.27 mm. This connector has a single port. 0674903220 is housed in plastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This SCSI connector has an operating temperature range of -25 °C to 85 °C. Its 7 terminals use the solder termination method. This product is 17.54 mm long, 4 mm tall and 11.56 mm deep.