Molex0743201003Steckverbinder für Audio und Video
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Other Part Names : 09521080
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
MicroCross | |
RCP | |
29 | |
1.91 | |
29 | |
Solder | |
Right Angle | |
3/Contact | |
40VAC | |
-20 | |
85 | |
100 | |
Steel | |
Bright Tin Over Copper | |
Natural | |
Tray | |
6.952 | |
36.83 | |
18.03 | |
9.91 | |
MicroCross™ | |
Through Hole | |
Gold Over Nickel | |
Copper Alloy |
The microcross 0743201003 audio and video connector from Molex allows you to operate video and sound in your design. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 40 VAC. It has a receptacle type gender. This connector has a single port. Its pitch is 1.91 mm. It has a right angle body orientation. 0743201003 is housed in polymer. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 36.83 mm long, 9.91 mm tall and 18.03 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its 29 terminals use the solder termination method.