Molex0887328500USB Kabelbaugruppen
Cable Assembly USB 0.8m USB Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 28AWG
Compliant | |
EAR99 | |
Obsolete | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
0.8 | |
28 | |
USB Type A | |
Mini USB 2.0 Type B | |
M-M | |
4 to 5 | |
Straight to Straight | |
1/Contact | |
30V | |
Shielded |
This device has a maximum current rating of 1/contact A. This has an USB to USB connector. It uses the solder-solder termination method. It has a round cable. Its wire is 28 AWG.