Molex0887329220USB Kabelbaugruppen
Cable Assembly 2.09m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp-Crimp 28AWG USB
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2.09 | |
28 | |
USB 2.0 Type A | |
USB 2.0 Type B | |
M-M | |
Crimp-Crimp | |
USB | |
4 to 4 | |
Straight to Straight | |
1/Contact | |
30V | |
Polyvinyl Chloride | |
White |
This device has a maximum current rating of 1/contact A. This has an USB to USB connector. Its wire is 28 AWG. It has an usb cable.