Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Junction Box | |
9 | |
1000VDC | |
-40 | |
85 | |
SolarSpec™ | |
Panel Mount |
Solar energy is the way of the future, ideal for green energy. Implement this junction box 0931703011 photovoltaic connector from Molex to get the most energy. It has a maximum voltage rating of 1000 VDC. This device has a maximum current rating of 9 A. This connector photovoltaic has an operating temperature range of -40 °C to 85 °C.