Littelfuse0FLM012.TSicherungen
Fuse Midget Slow Blow Acting 12A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Midget | |
Slow Blow | |
Motor Circuit | |
10.31 X 38.1 | |
12 | |
250 | |
250 | |
10000@250VAC | |
Cartridge | |
2 | |
38.1 | |
10.31 | |
Holder |
A great alternative to a circuit breaker, this a midget 0FLM012.T fuse from Littelfuse will protect your electronics. This device has a current rating of 12. It has 2 terminals. The 0FLM012.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.