Amphenol Communications Solutions10112626-102LFSteckverbinder, SCSI
Conn Mini-SAS RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mini-SAS | |
RCP | |
36 | |
36 | |
Press Fit | |
Right Angle | |
0.5/Contact | |
250 | |
Through Hole | |
Gold Over Nickel | |
Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini-sas 10112626-102LF SCSI connector from 10112626-102LF in order to interface with each other. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 0.5 A/contact. 10112626-102LF is housed in thermoplastic. Its 36 terminals use the press fit termination method.