TE Connectivity1658613-3Steckverbinder, D-Sub
Conn D-Sub PIN 15 POS 1.27mm IDT RA Cable Mount 15 Terminal 1 Port Tube
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
PL | |
15 | |
15 | |
2 | |
IDT | |
1.27 | |
Right Angle | |
PIN | |
1.25/Contact | |
30VAC | |
1000 | |
25 | |
-55 | |
105 | |
500 | |
Steel | |
Bright Tin | |
2 | |
No | |
Tube | |
39.14 | |
18.56 | |
12.59 | |
26-28 | |
Black | |
Contact Plating Thickness | (0.762/1.27)um|(Flash/(0.762/1.27)um) |
Gold Over Palladium Nickel Over Nickel|Gold Over Nickel | |
Phosphor Bronze | |
Cable Mount |