onsemi1N5346BRLGZener
Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
9.1 | |
5% | |
220 | |
1.2 | |
5000 | |
150 | |
7.5 | |
520 | |
2 | |
5000 | |
-65 | |
200 | |
9.56 | |
8.65 | |
Tape and Reel | |
Durchmesser | 3.68(Max) |
Befestigung | Through Hole |
Verpackungslänge | 8.89(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 017AA-01 |
2 | |
Leitungsform | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5346BRLG zener diode from ON Semiconductor. Its maximum leakage current is 7.5 μA. Its test current is 150 mA. This device has a maximum regulator current of 520 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.
EDA / CAD Models |