EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
12 | |
5% | |
3000 | |
31.2 | |
1 | |
125 | |
6.5 | |
-65 | |
200 | |
Box | |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5927BG zener diode from ON Semiconductor. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 125 mA. Its test current is 31.2 mA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.