Littelfuse30KPA72CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 72V 30KW 2-Pin Case P-600 T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
80.4 | |
114 | |
72 | |
265.8 | |
2 | |
5 | |
30000 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Case P-600 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 30KPA72CA TVS diode from Littelfuse. Its peak pulse power dissipation is 30000 W. Its test current is 5 mA. This device's maximum clamping voltage is 114 V and minimum breakdown voltage is 80.4 V. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.