Littelfuse30R160UUPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
30VDC | |
40 | |
1.6 | |
3.2 | |
0.03 | |
0.11 | |
0.9 | |
8@8A | |
Radial | |
5.1(Typ) | |
2 | |
-40 | |
85 | |
Bulk | |
8.9 X 3 X 15.2 | |
Inside Crimp Standoff | |
0.51 | |
8.9(Max) | |
3(Max) | |
15.2(Max) | |
15.2(Max) | |
Through Hole |
This 30R160UU PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 8.9(Max) mm long, 15.2(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.