Pomona Electronics4233-0Steckverbinder, elektronisches Testgerät
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Micrograbber | |
Straight | |
1 | |
1 | |
3 | |
Cable Mount | |
Solder | |
20-22 | |
102 | |
9.14 | |
43.43 |
This micrograbber 4233-0 test terminal block from Pomona will connect odd wires together for easy adaptation. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 43.43 mm long with a diameter of 9.14 mm. It uses the solder termination method. This test terminal block has a maximum operating temperature of 102 °C. Its wire is 20-22 AWG. 4233-0 is housed in black nylon.