TE Connectivity6-1394461-1Steckverbinder, fotovoltaisch
Conn Male Cable Coupler 14AWG
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Male Cable Coupler | |
14 | |
Screw | |
Solarlok | |
25 | |
Cable Mount |
Using this male cable coupler 6-1394461-1 photovoltaic connector from TE Connectivity will allow you to connect your solar panels. This device has a maximum current rating of 25 A. Its wire is 14 AWG. It uses the screw termination method.