Littelfuse60R135XMRPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
60VDC | |
40 | |
1.35 | |
2.7 | |
0.12 | |
0.3 | |
1.7 | |
9.6@6.75A | |
Radial | |
5.1(Typ) | |
2 | |
-40 | |
85 | |
Ammo | |
13.58 X 3.1 | |
Inside Crimp Standoff | |
0.81 | |
13.58(Max) | |
3.1(Max) | |
19.8(Max) | |
Through Hole |
This 60R135XMR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.