Littelfuse72R090XUPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
72VDC | |
40 | |
0.9 | |
1.8 | |
0.2 | |
0.47 | |
0.99 | |
7.2@4.5A | |
Radial | |
5.1(Typ) | |
2 | |
-40 | |
85 | |
Bulk | |
11.2 X 3.1 | |
Inside Crimp Standoff | |
0.51 | |
11.2(Max) | |
3.1(Max) | |
15.8(Max) | |
Through Hole |
This 72R090XU positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.