Meist Gekauft
Amphenol97-3057-1007-1Schrumpfbalgenadapter
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Medical
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
12SL|14|14S | |
180° | |
Zinc Alloy Die Cast | |
Chromate | |
Olive Drab/Green | |
Cable Clamp Backshell |
This specially designed cable clamp 97-3057-1007-1 connector accessory from Amphenol comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 25.27 mm tall.