Meist Gekauft
Amphenol97-67-18-6Schrumpfbalgenadapter
Cable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Medical
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
18 | |
180° | |
Zinc Alloy Die Cast | |
Chromate | |
Olive Drab/Green | |
Cable Clamp Backshell | |
30.15 |
A total connector assembly can't be complete without this specially engineered cable clamp 97-67-18-6 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 53.16 mm long with a diameter of 30.15 mm.