Meist Gesucht
STMicroelectronicsA6727DC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 330kHz 8-Pin SO N Tube Automotive AEC-Q100
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Step Down | |
0.8(Min) | |
330 | |
19 | |
4.1 to 13.2 | |
6(Typ) | |
0.65|1.1 | |
PWM | |
-40 | |
150 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
STMicroelectronics brings you their latest pwm dc to dc /step down A6727 DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. Its output produces a current of 1.5 A. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 19(Max) V. You can operate this at a switching frequency of 330 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |