Meist Gekauft
Analog DevicesAD824ARZ-14-REEL7OP-Amp
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
BiCOM | |
1@5V | |
3 | |
5|9|12|15|18|24|28 | |
30 | |
±1.5 | |
±3|±5|±9|±12 | |
±15 | |
0.14 | |
4.988 | |
0.00001@5V | |
0.000002@5V | |
0.000012@5V | |
2.4@5V@-40C to 85C | |
Single|Dual | |
2@5V | |
16@5V | |
2(Typ) | |
120 | |
0.0008@5V | |
70 | |
60 | |
2 | |
2500 | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
This general purpose amplifier AD824ARZ-14-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |