Analog DevicesAD9884AKSZ-140Spezialisierte Schnittstellen
Panel Interface 128-Pin MQFP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Panel Interface | |
Serial | |
3 | |
3.3 | |
3.6 | |
135(Typ) | |
775 | |
0 | |
70 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7 |
Verpackungsbreite | 14 |
Verpackungslänge | 20 |
Leiterplatte geändert | 128 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | MQFP |
128 | |
Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9884AKSZ-140 ADC from Analog Devices. This device's digital interface is parallel. Its maximum power dissipation is 775 mW. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |