Analog DevicesADMP405ACEZ-RLMikrofone
Mic Omni-Directional 200Ohm -38dB Square Solder Pad
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
MEMS | |
200 to 15000 | |
-38 | |
200 | |
0.25 | |
1.5V | |
3.3V | |
Omni-Directional | |
Square | |
Solder Pad | |
3.43 | |
2.58 | |
0.98 |
EDA / CAD Models |
Mic Omni-Directional 200Ohm -38dB Square Solder Pad
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
MEMS | |
200 to 15000 | |
-38 | |
200 | |
0.25 | |
1.5V | |
3.3V | |
Omni-Directional | |
Square | |
Solder Pad | |
3.43 | |
2.58 | |
0.98 |
EDA / CAD Models |