Meist Gesucht
Infineon Technologies AGBAR151E6327HTSA1PIN
Diode PIN Attenuator/Switch 100V 140mA Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Attenuator|Switch | |
Dual Common Cathode | |
100 | |
140 | |
1.25@100mA | |
12@10mA | |
4200@0.01mA | |
0.5@50V | |
250 | |
1 | |
HF | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Use an attenuator and switch BAR151E6327HTSA1 PIN diode from Infineon Technologies to incorporate a password in your application. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration.