Infineon Technologies AGBAT17E6327RF Diodes and Mixers
Diode RF Schottky 4V 150mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
VHF|UHF | |
0.6@0.01A | |
4 | |
0.75 | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT17E6327 rectifier from Infineon Technologies. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its maximum continuous forward current is 0.13 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.