Meist Gesucht
Infineon Technologies AGBB639E7904HTSA1Varaktors
Diode VAR Cap Single 35V 36pF 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Tuner | |
VHF | |
Single | |
35 | |
0.01 | |
13.5 | |
1V/28V | |
36@1V | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Use a tuner BB639E7904HTSA1 varactor diode from Infineon Technologies as your variance resistance diode. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.