Meist Gesucht
Infineon Technologies AGBB659H7902XTSA1Varaktors
Diode VAR Cap Single 35V 36pF 2-Pin SCD-80 T/R
Compliant | |
EAR99 | |
Obsolete | |
BB659H7902XTSA1 | |
Automotive | No |
PPAP | No |
Tuner | |
VHF | |
Single | |
30 | |
0.01 | |
13.5 | |
1V/28V | |
36@1V | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.7 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.3 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SCD-80 |
2 | |
Leitungsform | Flat |
Use a tuner BB659H7902XTSA1 varactor diode from Infineon Technologies to use phase-locked loops in your application. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.