onsemiCAT660EVA-GT3Ladepumpe
Charge Pump INV/STPUP -1.5V to -5.5V/5V to 11V 100mA 8-Pin SOIC N T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
-1.5 to -5.5|5 to 11 | |
1.5 | |
5.5 | |
3 | |
500 | |
100(Min) | |
10(Typ)|80(Typ) | |
98(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
If you need different voltages across different components use this CAT660EVA-GT3 charge pump voltage doubler from ON Semiconductor. Its output produces a current of 100(Min) mA. With an output that has a voltage of -1.5 to -5.5|5 to 11 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.5 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |